Traffi TG1010 Black, Red Nylon General Handling Gloves, Size 8, Polyurethane Coating

Subtotal (1 pair)*

£2.14

(exc. VAT)

£2.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 403 unit(s) ready to ship
  • Plus 31 unit(s) shipping from 27 January 2026
  • Plus 600 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£2.14

*price indicative

RS Stock No.:
238-2438
Mfr. Part No.:
TG1010 : A-TG1010-RD-8
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

General Handling Gloves

Size

8

Lining Material

Nylon

Material

Nylon

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

TG1010

Resistance Features

Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity

Safety Standard

ANSI Cut Level A1

Coating

Polyurethane

Number of Gloves

2

Standards/Approvals

CE

RoHS Status: Exempt

The Traffi TG1010 X-DURA Classic PU Cut level A safety glove is a lightweight X-Dura PU palm dipped glove with a generous cuff length for use in dry conditions. The close-fitting design ensures hands can move freely making it an ideal choice for most general handling tasks.

Close fitting and very comfortable

Coating X-Dura PU

Liner nylon

Excellent dexterity, highly tactile

Great abrasion resistance

Durable PU coating

Breathable gloves

Related links