Polyco Healthline Black, Blue, Brown, Pink, Red, White, Yellow Latex, Leather, Nylon, Sheepskin Work Gloves, Size 9

Subtotal (1 pair)*

£2.89

(exc. VAT)

£3.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 28 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£2.89

*price indicative

RS Stock No.:
171-8470
Mfr. Part No.:
8009
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

9

Product Type

Work Gloves

Material

Latex, Leather, Nylon, Sheepskin

Colour

Black, Blue, Brown, Pink, Red, White, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 1149, EN 12477, EN 374, EN 388, EN 407

Number of Gloves

6

EN 374 Chemical

Yes

Standards/Approvals

EN1149, EN12477, EN374, EN388, EN407

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Polyflex Plus glove provides a range of features and benefits to the wearer, making it the perfect choice for wet or slightly oily environments

GRIP

The foamed nitrile coating channels oils and liquids away from the surface, ensuring superb wet grip.

DURABILITY

The nitrile coating offers outstanding abrasion resistance for longevity and durability.

DEXTERITY

The close fit makes the Polyflex plus ideal for tactile tasks.

COMFORT

This seamless nylon glove offers excellent breathability, comfort and a close fit.

HEADER CARD

Also available on a header card for easy display and allowing for lower order quantities.

RECOMMENDED USES

Polyco recommends that the Polyflex Plus can be used for the following: General Assembly, Electronics, Light Engineering Work, Scaffolding and Automotive Work.

Related links