Honeywell Safety SPERIAN Abrasion Resistant Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 144-3704
- Mfr. Part No.:
- 2318767/09
- Brand:
- Honeywell Safety
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-3704
- Mfr. Part No.:
- 2318767/09
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Glove Size | 9 | |
Primary Glove Application | Abrasion Resistant | |
Glove Coating | Polyurethane | |
Number of Gloves | 2 | |
EN388 Abrasion | 4 | |
EN388 Cut - Coup Test | 3 | |
EN388 Tear | 4 | |
EN388 Puncture | 2 | |
Range | SPERIAN | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Coating Polyurethane | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
Range SPERIAN | ||