Traffi TG7360 Green Yarn Work Gloves, Size 5
- RS Stock No.:
- 328-716
- Mfr. Part No.:
- A-TG7360-GR-5
- Brand:
- Traffi
Subtotal (1 pack of 10 pairs)*
£146.02
(exc. VAT)
£175.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £146.02 | £14.602 |
*price indicative
- RS Stock No.:
- 328-716
- Mfr. Part No.:
- A-TG7360-GR-5
- Brand:
- Traffi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Work Gloves | |
| Size | 5 | |
| Material | Yarn | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TG7360 | |
| Number of Gloves | 200 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Washable | |
| Safety Standard | EN | |
| Standards/Approvals | ASTM ANSI, EN 388:2016 4X42F | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Work Gloves | ||
Size 5 | ||
Material Yarn | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TG7360 | ||
Number of Gloves 200 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Washable | ||
Safety Standard EN | ||
Standards/Approvals ASTM ANSI, EN 388:2016 4X42F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Ultra-fine cut level F safety glove is ideal for tasks that demand high dexterity and precision. It is also touchscreen compatible, allowing for seamless interaction with devices. Certified washable at 400°C for up to 5 wash cycles, it ensures long-lasting protection and hygiene, making it a reliable choice for both safety and functionality.
Used in Automotive
Related links
- Traffi TG7360 Black Glass Nylon Steel Elastane
- Traffi TG6240 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG7360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG725 Black Size 5
- Traffi TG710 Blue Yarn Work Gloves Uncoated Coating
