uvex athletic lite Black, Blue Elastane, Polyamide Work Gloves, Size 10
- RS Stock No.:
- 283-273
- Mfr. Part No.:
- 6002710
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
£26.67
(exc. VAT)
£32.00
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.67 | £2.667 |
*price indicative
- RS Stock No.:
- 283-273
- Mfr. Part No.:
- 6002710
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Elastane, Polyamide | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Tear Resistant, Puncture Resistant, Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 20 | |
| Series | athletic lite | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | Food Safe, EN 388:2016 + A1:2018 4131X, EN ISO 21420:2020, OEKO TEX Standard 100 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Elastane, Polyamide | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Tear Resistant, Puncture Resistant, Abrasion Resistant, Cut Resistant | ||
Number of Gloves 20 | ||
Series athletic lite | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals Food Safe, EN 388:2016 + A1:2018 4131X, EN ISO 21420:2020, OEKO TEX Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- uvex athletic lite Black Elastane Work Gloves, Size 8
- uvex athletic lite Blue Elastane Work Gloves, Size 9
- uvex athletic lite Steel High Performance Polyethylene Size 10
- uvex athletic lite High Performance Polyethylene Elastane Size 9
- uvex 60027 Black Polyamide Work Gloves, Size 7
- uvex 60027 Black Polyamide Work Gloves, Size 11
- uvex athletic lite Polyamide Elastane Size 8
- uvex Uvex phynomic Blue Elastane Size 10, Aqua Polymer Foam Coating
