uvex athletic lite Blue, Black Polyamide, Elastane Work Gloves, Size 9
- RS Stock No.:
- 283-272
- Mfr. Part No.:
- 6002709
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
£27.47
(exc. VAT)
£32.96
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 4 left, ready to ship
- Plus 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £27.47 | £2.747 |
*price indicative
- RS Stock No.:
- 283-272
- Mfr. Part No.:
- 6002709
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Elastane | |
| Colour | Blue, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Puncture Resistant, Cut Resistant, Abrasion Resistant, Tear Resistant | |
| Series | athletic lite | |
| Number of Gloves | 20 | |
| Safety Standard | EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Standards/Approvals | OEKO TEX Standard 100, Food Safe, EN ISO 21420:2020, EN 388:2016 + A1:2018 4131X | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyamide, Elastane | ||
Colour Blue, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Puncture Resistant, Cut Resistant, Abrasion Resistant, Tear Resistant | ||
Series athletic lite | ||
Number of Gloves 20 | ||
Safety Standard EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
Standards/Approvals OEKO TEX Standard 100, Food Safe, EN ISO 21420:2020, EN 388:2016 + A1:2018 4131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- uvex athletic lite High Performance Polyethylene Elastane Size 9
- uvex athletic lite Black Elastane Work Gloves, Size 8
- uvex athletic lite Polyamide Elastane Size 8
- uvex athletic lite Black Polyamide Work Gloves, Size 10
- uvex athletic lite Steel High Performance Polyethylene Size 10
- uvex Phynomic Lite Grey Polyamide Size 9, Aqua Polymer Coating
- uvex Uvex phynomic Blue Polyamide Size 9, Aqua Polymer Foam Coating
- uvex Uvex phynomic Grey Elastane Work Gloves Aqua Polymer Foam Coating
