uvex Anthracite, Black, Blue Polyamide, Elastane Work Gloves
- RS Stock No.:
- 280-030
- Mfr. Part No.:
- 6002712
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
£24.94
(exc. VAT)
£29.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.94 | £2.494 |
*price indicative
- RS Stock No.:
- 280-030
- Mfr. Part No.:
- 6002712
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Material | Polyamide, Elastane | |
| Colour | Anthracite, Black, Blue | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Material Polyamide, Elastane | ||
Colour Anthracite, Black, Blue | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- uvex athletic lite Black Elastane Work Gloves, Size 8
- uvex Uvex phynomic Blue Polyamide Size 9, Aqua Polymer Foam Coating
- uvex Uvex phynomic Grey Elastane Work Gloves Aqua Polymer Foam Coating
- uvex athletic lite Blue Elastane Work Gloves, Size 9
- uvex Uvex phynomic Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Black Sky Blue High Performance Polyethylene Polyamide, Fibreglass Work Gloves
