uvex 60027 Black, Blue Elastane, Polyamide Work Gloves, Size 7
- RS Stock No.:
- 280-027
- Mfr. Part No.:
- 6002707
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
£24.94
(exc. VAT)
£29.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.94 | £2.494 |
*price indicative
- RS Stock No.:
- 280-027
- Mfr. Part No.:
- 6002707
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Elastane, Polyamide | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Cut Resistant, Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Series | 60027 | |
| Number of Gloves | 20 | |
| Standards/Approvals | EN 388:2016 + A1:2018 4131X, EN ISO 21420:2020, Food Safe, OEKO TEX Standard 100 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Elastane, Polyamide | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Cut Resistant, Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
Series 60027 | ||
Number of Gloves 20 | ||
Standards/Approvals EN 388:2016 + A1:2018 4131X, EN ISO 21420:2020, Food Safe, OEKO TEX Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- uvex 60027 Black Polyamide Work Gloves, Size 11
- uvex athletic lite Black Polyamide Work Gloves, Size 10
- uvex Uvex phynomic Blue Elastane Size 7, Aqua Polymer Foam Coating
- uvex 60027 Blue Polyamide Work Gloves, Size 6
- uvex Uvex phynomic Blue Polyamide Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic foam Grey Elastane Size 7, Aqua Polymer Foam Coating
- uvex Phynomic airLite A ESD Black Elastane Polyamide Work Gloves Aqua Polymer Coating
- GUIDE GLOVES GUIDE 650 Black Nylon Size 7, Polyurethane Coating
