Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves, Size 9, Latex, Natural Rubber Coating
- RS Stock No.:
- 278-274
- Mfr. Part No.:
- 88356090
- Brand:
- Ansell
Subtotal (1 pair)*
£1.57
(exc. VAT)
£1.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £1.57 |
*price indicative
- RS Stock No.:
- 278-274
- Mfr. Part No.:
- 88356090
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Natural Rubber Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Alpha Tec 87-356 | |
| Coating | Latex, Natural Rubber | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN, EU, FDA food Contact | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 374 Type B, EN 388, EN ISO 374-1:2016, EN ISO 374-5, EU food handling compliance, FDA | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Natural Rubber Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Alpha Tec 87-356 | ||
Coating Latex, Natural Rubber | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN, EU, FDA food Contact | ||
Number of Gloves 2 | ||
Standards/Approvals EN 374 Type B, EN 388, EN ISO 374-1:2016, EN ISO 374-5, EU food handling compliance, FDA | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Alpha Tec 87-356 blue, unlined food processing and chemical gloves are specially treated to reduce allergy risks. They comply with FDA and EU food safety standards and offer EN 374 Type B chemical protection. The gloves feature a chlorination process to reduce allergens, enhanced tactility and sensitivity with a 17 mil thickness, and a fish scale texture for excellent grip in both dry and wet conditions.
All food processing applications that have food contact
Chemical Handling
Fruit and Vegetable Processing
Janitorial use
Related links
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Unlined Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating


