Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves, Size 11, Latex, Natural Rubber Coating
- RS Stock No.:
- 278-233
- Mfr. Part No.:
- 87118110
- Brand:
- Ansell
Subtotal (1 pair)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £2.44 |
*price indicative
- RS Stock No.:
- 278-233
- Mfr. Part No.:
- 87118110
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex, Natural Rubber | |
| Series | Alpha Tec 87-118 | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex, Natural Rubber | ||
Series Alpha Tec 87-118 | ||
Number of Gloves 2 | ||
Safety Standard EN 388, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 87118105BP
This is a pair of work gloves designed for chemical handling and protection in demanding environments. They are constructed from thick natural rubber latex, offering significant resistance against various chemicals while ensuring durability and comfort for the user. These gloves are a practical choice for professionals in industrial settings requiring reliable protection during tasks involving hazardous substances.
Features & Benefits
• Chemical and abrasion resistance for enhanced safety
• Beaded cuff allows for easy donning and doffing
• Diamond grip pattern ensures better handling of materials
• Flexible latex design reduces discomfort during prolonged use
• 100% cotton flock lining absorbs moisture to enhance comfort
• AQL of 0.65 indicates quality manufacturing standards
Applications
• Suitable for loading and unloading process equipment
• Can be used for transferring liquids and solids between vessels
• Often employed in automotive aftermarket tasks
• Applicable in metal fabrication and machinery maintenance
• Frequently used in production line support activities
What level of protection do these gloves offer against chemicals?
These gloves provide substantial chemical resistance, making them ideal for various industrial applications where exposure to hazardous substances is possible. Their latex composition helps safeguard against many water-based chemicals.
How do I ensure the gloves remain comfortable during long tasks?
The gloves feature an internal cotton flock lining that absorbs moisture, which helps reduce discomfort and keep your hands dry during extended wear.
Are these gloves suitable for users with latex sensitivities?
While the gloves are made from natural rubber latex, a small number of users may experience sensitivities. It is advisable to verify compatibility with latex before use in sensitive environments.
What specific environments are these gloves most effective in?
They are designed for use in environments such as chemical processing, automotive servicing, and general industrial operations where exposure to hazardous materials is prevalent.
How should I store these gloves to maintain their integrity?
It is recommended to store the gloves in a cool, dry place away from direct sunlight and sources of ozone to prevent deterioration.
Related links
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Unlined Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating


