D-Link Wireless AC1200 Dual-Band Unified Access Point 1 Port, IEEE 802.11 ac

Subtotal (1 unit)*

£259.59

(exc. VAT)

£311.51

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +£259.59

*price indicative

RS Stock No.:
136-3070
Distrelec Article No.:
301-50-813
Mfr. Part No.:
DWL-6610AP
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Wi-Fi Standard

IEEE 802.11 ac

Supported Frequency Bands

2.48GHz

Wi-Fi Band

2.4, 5GHz

Wireless Data Rate

1200Mbps

Number of LAN Ports

1

Security Protocols

WPA

DWL-6610AP Wireless Dual-Band Unified Access Point


The D-Link DWL-6610AP Wireless AC1200 Dual-Band Unified Access Point is designed for small to medium businesses. With a smart design to look like a smoke detector it can be mounted onto any wall or ceiling without looking out of place. The D-Link DWL-6610AP delivers reliable, high-speed wireless performance using the latest 802.11 ac standards

• Self-configuring cluster, enabling effortless provisioning

• Up to 32 virtual access points created from a single access point

• Flexible QoS (Quality of Service) with WMM

• 802.3at Power over Ethernet enables installation in hard to reach locations

• Gbit Ethernet LAN port

D-Link Wireless


Related links