D-Link DAP-2660 1 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s
- RS Stock No.:
- 121-8080
- Mfr. Part No.:
- DAP-2660
- Brand:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8080
- Mfr. Part No.:
- DAP-2660
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Model | DAP-2660 | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11ac | |
| WiFi Band | 2.4GHz | |
| Wireless Data Rate | 1200Mbit/s | |
| Number of LAN Ports | 1 | |
| Dimensions | 170 x 170 x 28mm | |
| Weight | 316g | |
| Depth | 170mm | |
| Height | 28mm | |
| Width | 170mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Model DAP-2660 | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11ac | ||
WiFi Band 2.4GHz | ||
Wireless Data Rate 1200Mbit/s | ||
Number of LAN Ports 1 | ||
Dimensions 170 x 170 x 28mm | ||
Weight 316g | ||
Depth 170mm | ||
Height 28mm | ||
Width 170mm | ||
DAP-2660 Wireless AC1200 Simultaneous Dual-Band PoE Access Point
The D-Link DAP-2660 Wireless AC1200 Simultaneous Dual-Band PoE Access Point is designed to support small to medium business. Providing network administrators with secure and manageable dual-band wireless LAN options, and utilising industry leading Wireless AC Chipset.
The DAP-2660 Access Point has a wireless range of up to 100 m and enhanced networking features like bandsteering to ensure wireless signal continuity
The DAP-2660 Access Point has a wireless range of up to 100 m and enhanced networking features like bandsteering to ensure wireless signal continuity
High-performance Connectivity
IEEE 802.11ac wireless
Up to 1200 Mbps
Gigabit LAN port
IEEE 802.11ac wireless
Up to 1200 Mbps
Gigabit LAN port
Made for Business-class Environments
Simultaneous dual-band connectivity for increased network capacity
Band steering for efficient traffic management
Ideal for indoor deployment
Traffic control/QoS
Internal RADIUS server
Web redirection
Simultaneous dual-band connectivity for increased network capacity
Band steering for efficient traffic management
Ideal for indoor deployment
Traffic control/QoS
Internal RADIUS server
Web redirection
Trusted Security Features
WPA/WPA2 - Enterprise/Personal
WPA2 - PSK/AES over WDS
MAC address filtering
Network Access Protection (NAP)
ARP spoofing prevention
WLAN partition
WPA/WPA2 - Enterprise/Personal
WPA2 - PSK/AES over WDS
MAC address filtering
Network Access Protection (NAP)
ARP spoofing prevention
WLAN partition
Supplied with
Wall and ceiling mounting brackets included
D-Link Wireless
