TE Connectivity 1 Way Male to 2 Way Male F Type Cable assembly, 3m

Subtotal (1 box of 40 units)*

£1,510.88

(exc. VAT)

£1,813.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
40 +£37.772£1,510.88

*price indicative

RS Stock No.:
262-6093
Mfr. Part No.:
2362354-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2362353

Connector 2

F Type

Series Number

2362353

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Sheath Colour

Black

Cable Length

3m

Voltage Rating

33 V

Cable Type

Ethernet

Operating Temperature Range

-40 → 125 °C

Connector 1 Number of Rows

1

Connector 2 Number of Rows

1

COO (Country of Origin):
US
The TE Connectivity Ethernet cable is an infotainment and multimedia cable assembly. It has jacket made up of PVC material.

Wire base material is copper
Impedance of cable is 100 ohms

Related links