TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 3m
- RS Stock No.:
- 262-6085
- Mfr. Part No.:
- 2362353-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 40 units)*
£1,282.36
(exc. VAT)
£1,538.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
40 - 160 | £32.059 | £1,282.36 |
200 + | £31.168 | £1,246.72 |
*price indicative
- RS Stock No.:
- 262-6085
- Mfr. Part No.:
- 2362353-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 2362353 | |
Connector 1 | F Type | |
Connector 2 | F Type | |
Series Number | 2362353 | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Sheath Colour | Black | |
Cable Length | 3m | |
Voltage Rating | 33 V | |
Cable Type | Ethernet | |
Operating Temperature Range | -40 → 125 °C | |
Connector 2 Number of Rows | 1 | |
Connector 1 Number of Rows | 1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 2362353 | ||
Connector 1 F Type | ||
Connector 2 F Type | ||
Series Number 2362353 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Sheath Colour Black | ||
Cable Length 3m | ||
Voltage Rating 33 V | ||
Cable Type Ethernet | ||
Operating Temperature Range -40 → 125 °C | ||
Connector 2 Number of Rows 1 | ||
Connector 1 Number of Rows 1 | ||
- COO (Country of Origin):
- US
The TE Connectivity Ethernet cable is an infotainment and multimedia cable assembly. It has jacket made up of PVC material.
Wire base material is copper
Impedance of cable is 100 ohms
Impedance of cable is 100 ohms
Related links
- TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 3m
- TE Connectivity 1 Way Male to 2 Way Male F Type Cable assembly, 3m
- TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 5m
- TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 1m
- TE Connectivity 1 Way Male to 2 Way Male F Type Cable assembly, 1m
- TE Connectivity 1 Way Male to 2 Way Male F Type Cable assembly, 5m
- TE Connectivity Serial Cable Assembly, 3m
- TE Connectivity SCSI Cable Assembly, 3m