Molex Female KK 396 Unterminated Cable assembly, 300mm
- RS Stock No.:
- 255-8985
- Mfr. Part No.:
- 219665-1083
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 255-8985
- Mfr. Part No.:
- 219665-1083
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | KK 369 | |
Connector 1 | KK 396 | |
Connector 2 | Unterminated | |
Series Number | 219665 | |
Connector 1 Gender | Female | |
Pitch | 3.96mm | |
Cable Length | 300mm | |
Cable Type | Insulated | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Series KK 369 | ||
Connector 1 KK 396 | ||
Connector 2 Unterminated | ||
Series Number 219665 | ||
Connector 1 Gender Female | ||
Pitch 3.96mm | ||
Cable Length 300mm | ||
Cable Type Insulated | ||
Contact Plating Tin | ||
The Molex KK 396-to-pigtail off-the-shelf (OTS) cable assembly has crimp or compression termination interface. It has 2.79 mm maximum wire insulation diameter.
UL 11028 wire/cable
AWG 18 wire size
Made of brass
AWG 18 wire size
Made of brass
Related links
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower