Molex Female KK 396 Unterminated Cable assembly, 150mm
- RS Stock No.:
 - 255-8956
 - Mfr. Part No.:
 - 219665-1032
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 5 units)*
£11.26
(exc. VAT)
£13.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 5 - 20 | £2.252 | £11.26 | 
| 25 + | £2.084 | £10.42 | 
*price indicative
- RS Stock No.:
 - 255-8956
 - Mfr. Part No.:
 - 219665-1032
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | KK 396 | |
| Series | KK 369 | |
| Series Number | 219665 | |
| Connector 2 | Unterminated | |
| Connector 1 Gender | Female | |
| Pitch | 3.96mm | |
| Cable Length | 150mm | |
| Cable Type | Insulated | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 KK 396  | ||
Series KK 369  | ||
Series Number 219665  | ||
Connector 2 Unterminated  | ||
Connector 1 Gender Female  | ||
Pitch 3.96mm  | ||
Cable Length 150mm  | ||
Cable Type Insulated  | ||
Contact Plating Tin  | ||
The Molex KK 396-to-pigtail off-the-shelf (OTS) cable assembly has crimp or compression termination interface. It has 2.79 mm maximum wire insulation diameter.
UL 11028 wire/cable
AWG 18 wire size
Made of brass
AWG 18 wire size
Made of brass
Related links
- Molex Female KK 396 Unterminated Cable assembly, 150mm
 - Molex Female KK 396 Unterminated Cable assembly, 300mm
 - Molex Female KK 396 Unterminated Cable assembly, 600mm
 - Molex Female KK 396 Female KK 396 Cable assembly, 150mm
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 - RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
 - RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
 - Bosch Diamond Tipped Tile Drill Bit
 
