Molex Female KK 396 Female KK 396 Cable assembly, 150mm

Bulk discount available

Subtotal (1 bag of 5 units)*

£15.59

(exc. VAT)

£18.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 20£3.118£15.59
25 +£2.89£14.45

*price indicative

RS Stock No.:
255-8918
Mfr. Part No.:
219664-1042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 369

Connector 1

KK 396

Series Number

219664

Connector 2

KK 396

Connector 1 Gender

Female

Connector 2 Gender

Female

Pitch

3.96mm

Cable Length

150mm

Cable Type

Insulated

Contact Plating

Tin

The Molex KK 396-to-KK 396 off-the-shelf (OTS) cable assembly has crimp or compression termination interface. It has 2.79 mm maximum wire insulation diameter.

UL 11028 wire/cable
AWG 18 wire size
Made of brass


Related links