TE Connectivity Micro-MaTch IDC Micro-MaTch IDC Cable
- RS Stock No.:
- 255-7449
- Mfr. Part No.:
- 1483350-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.61
(exc. VAT)
£3.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,154 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.61 |
10 + | £2.18 |
*price indicative
- RS Stock No.:
- 255-7449
- Mfr. Part No.:
- 1483350-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector 1 | Micro-MaTch IDC | |
Series | 1483350 | |
Connector 2 | Micro-MaTch IDC | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector 1 Micro-MaTch IDC | ||
Series 1483350 | ||
Connector 2 Micro-MaTch IDC | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro-MaTch wire-to-board and board-to-board ribbon cable connectors provide a proven reliable connection. Its unique contact-spring system help prevent fretting corrosion by absorbing movements between male and female contacts.
Tin plated contact design
One of the smallest systems available at 1.27 mm
Minimum contact force of 2.0N
One of the smallest systems available at 1.27 mm
Minimum contact force of 2.0N
Related links
- TE Connectivity Micro-MaTch IDC Micro-MaTch IDC Cable
- TE Connectivity MICRO-MATCH Series Flat Ribbon Cable Assembly 250mm Length, Micro-MaTch IDC to Micro-MaTch IDC
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to Micro-MaTch
- TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly Micro-MaTch IDC to Micro-MaTch IDC
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to