Molex 6 Way Female Micro-One to 6 Way Unterminated Wire to Board Cable, 150 mm
- RS Stock No.:
- 245-7504
- Mfr. Part No.:
- 219653-1062
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£13.44
(exc. VAT)
£16.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.688 | £13.44 |
*price indicative
- RS Stock No.:
- 245-7504
- Mfr. Part No.:
- 219653-1062
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-One | |
| Product Type | Wire to Board Cable | |
| Series | 219653 | |
| Connector Type B | Unterminated | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Polyamide | |
| Voltage | 250V | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-One | ||
Product Type Wire to Board Cable | ||
Series 219653 | ||
Connector Type B Unterminated | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Polyamide | ||
Voltage 250V | ||
Standards/Approvals RoHS, UL | ||
The Molex Micro-One series of wire to board cables have micro-one to pigtail connectors. This connector from 219653 series measures 15mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 6 circuits
The metal is copper alloy and exposed tips are matte tin plated
Related links
- Molex 6 Way Female Micro-One to 6 Way Unterminated Wire to Board Cable, 150 mm
- Molex 6 Way Female Edgelock to 6 Way Unterminated Wire to Board Cable, 150 mm
- Molex 6 Way Female IDC Unterminated Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Unterminated Wire to Board Cable, 150 mm
- Molex 6 Way Female IDC to 6 Way Female IDC Wire to Board Cable, 150 mm
- Molex 6 Way Female Edgelock to 6 Way Female Edgelock Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-One to 6 Way Female Micro-One Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 150 mm


