Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable
- RS Stock No.:
- 242-2677
- Mfr. Part No.:
- 219656-2044
- Brand:
- Molex
Subtotal (1 bag of 5 units)*
£13.73
(exc. VAT)
£16.475
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 170 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
5 + | £2.746 | £13.73 |
*price indicative
- RS Stock No.:
- 242-2677
- Mfr. Part No.:
- 219656-2044
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Pico-Lock | |
Connector 1 | Pico-Lock | |
Series Number | 219656 | |
Connector 2 | Pico-Lock | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Number of Contacts | 4 | |
Pitch | 2mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Pico-Lock | ||
Connector 1 Pico-Lock | ||
Series Number 219656 | ||
Connector 2 Pico-Lock | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Pitch 2mm | ||
- COO (Country of Origin):
- TH
The Molex OTS Pico-Lock 2.0 Cable Assemblies offer 2.00mm-pitch versions in a variety of cable lengths and provide durable locking for secure mating retention. It is suitable for a variety of applications including automotive, telecommunications, consumer, industrial, lighting, mobile devices, medtech.
Polarization/mating guide features
Side positive locks
Wide robust fitting nails (solder tabs)
Beveled header pin design
Top friction locks
Ultra-low-profile mated height (1.50 and 2.00mm versions)
Side positive locks
Wide robust fitting nails (solder tabs)
Beveled header pin design
Top friction locks
Ultra-low-profile mated height (1.50 and 2.00mm versions)
Related links
- Molex 4 Way Female Pico-Lock Unterminated Wire to Board Cable
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 100mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 600mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable Assembly, 600mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 450mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 150mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 50mm