Molex 3 Way Female EXTreme Guardian to 3 Way Female EXTreme Guardian Wire to Board Cable

Bulk discount available

Subtotal (1 unit)*

£83.43

(exc. VAT)

£100.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 999,999,989 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£83.43
5 +£73.42

*price indicative

RS Stock No.:
242-2644
Distrelec Article No.:
302-75-041
Mfr. Part No.:
218056-0310
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

EXTreme Guardian

Connector 1

EXTreme Guardian

Connector 2

EXTreme Guardian

Series Number

218056

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Pitch

11mm

The Molex OTS EXTreme Guardian Wire Cable Assemblies are a line of off-the-shelf discrete wire cable assemblies available in 2- and 3-circuit configurations. It is suitable for a variety of applications including power supplies, electric vehicles, high-end servers, and telecommunication.

UL and CSA certification
Current density up to 80.0A per inch
Redundant contact design that handles up to 125V
High temperature of 105˚C power contact rating

Related links