Molex 3 Way Female EXTreme Guardian to 3 Way Female EXTreme Guardian Wire to Board Cable, 1 m
- RS Stock No.:
- 242-2643
- Mfr. Part No.:
- 218056-0310
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-2643
- Mfr. Part No.:
- 218056-0310
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | EXTreme Guardian | |
| Product Type | Wire to Board Cable | |
| Series | 218056 | |
| Connector Type B | EXTreme Guardian | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 600V | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A EXTreme Guardian | ||
Product Type Wire to Board Cable | ||
Series 218056 | ||
Connector Type B EXTreme Guardian | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 600V | ||
Standards/Approvals RoHS, UL | ||
The Molex OTS EXTreme Guardian Wire Cable Assemblies are a line of off-the-shelf discrete wire cable assemblies available in 2- and 3-circuit configurations. It is suitable for a variety of applications including power supplies, electric vehicles, high-end servers, and telecommunication.
UL and CSA certification
Current density up to 80.0A per inch
Redundant contact design that handles up to 125V
High temperature of 105˚C power contact rating
Related links
- Molex 3 Way Female EXTreme Guardian to 3 Way Female EXTreme Guardian Wire to Board Cable, 1 m
- Molex 3 Way Female EXTreme Guardian to 2 Way Unterminated Wire to Board Cable, 1 m
- Molex 3 Way Female EXTreme Guardian to 3 Way Female EXTreme Guardian Wire to Board Cable, 2 m
- Molex 2 Way Female EXTreme Guardian to 2 Way Female EXTreme Guardian Wire to Board Cable, 1 m
- Molex 3 Way Female EXTreme Guardian to 3 Way Female EXTreme Guardian Wire to Board Cable, 500 mm
- Molex 2 Way Female EXTreme Guardian to 2 Way Female EXTreme Guardian Wire to Board Cable, 2 m
- Molex 3 Way Female EXTreme Guardian to 2 Way Unterminated Wire to Board Cable, 2 m
- Molex 2 Way Female EXTreme Guardian to 2 Way Female EXTreme Guardian Wire to Board Cable, 500 mm
