Molex 5 Way Female Micro-Lock Plus to 5 Way Unterminated Wire to Board Cable, 600 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
240-8433
Mfr. Part No.:
218102-1054
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Micro-Lock Plus

Series

218102

Connector Type B

Unterminated

Number of Rows A

1

Connector Gender A

Female

Number of Contacts A

5

Number of Contacts B

5

Jacket Colour

Black

Cable Length

600mm

Jacket Material

Polyester

Voltage

250V

Standards/Approvals

UL, RoHS

COO (Country of Origin):
TH
The Molex Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single row and a variety of circuit sizes to facilitate both prototyping and global preproduction. It has 2 connector type receptacle-to-receptacle and receptacle-to-strip.

Robust metal solder tabs

Tin-bismuth terminals

Withstands up to 105˚C operating temperature

Inner lock for dual-row versions; outer lock for single-row versions

Dual contact terminal design

Two to 15 circuits, single rows, receptacle-to-receptacle and receptacle-to-strip configurations

Wide positive latch that delivers audible click

Related links