Molex 2 Way Female Micro-Lock Plus to 2 Way Unterminated Wire to Board Cable, 600 mm
- RS Stock No.:
- 240-8400
- Mfr. Part No.:
- 218102-1024
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£38.45
(exc. VAT)
£46.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 75 | £1.538 | £38.45 |
| 100 - 225 | £1.354 | £33.85 |
| 250 + | £1.231 | £30.78 |
*price indicative
- RS Stock No.:
- 240-8400
- Mfr. Part No.:
- 218102-1024
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Lock Plus | |
| Connector Type B | Unterminated | |
| Series | 218102 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Jacket Material | Polyester | |
| Voltage | 250V | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Lock Plus | ||
Connector Type B Unterminated | ||
Series 218102 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Jacket Material Polyester | ||
Voltage 250V | ||
Standards/Approvals UL, RoHS | ||
The Molex Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single row and a variety of circuit sizes to facilitate both prototyping and global preproduction. It has 2 connector type receptacle-to-receptacle and receptacle-to-strip.
Robust metal solder tabs
Tin-bismuth terminals
Withstands up to 105˚C operating temperature
Inner lock for dual-row versions; outer lock for single-row versions
Dual contact terminal design
Two to 15 circuits, single rows, receptacle-to-receptacle and receptacle-to-strip configurations
Wide positive latch that delivers audible click
Related links
- Molex 2 Way Female Micro-Lock Plus to 2 Way Unterminated Wire to Board Cable, 600 mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 600 mm
- Molex 2 Way Female Micro-One to 2 Way Female Micro-One Wire to Board Cable, 600 mm
- Molex 2 Way Female Micro-One to 2 Way Unterminated Wire to Board Cable, 600 mm
- Molex 2 Way Female PicoSpox to 2 Way Female PicoSPOX Wire to Board Cable, 600 mm
- Molex 2 Way Female PicoSpox to 2 Way Unterminated Wire to Board Cable, 600 mm
- Molex 2 Way Female Edgelock to 2 Way Unterminated Wire to Board Cable, 600 mm
- Molex 2 Way Female Edgelock to 2 Way Female Edgelock Wire to Board Cable, 600 mm
