Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£86.375

(exc. VAT)

£103.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 75£3.455£86.38
100 - 225£3.04£76.00
250 +£2.764£69.10

*price indicative

RS Stock No.:
240-8375
Mfr. Part No.:
218101-1063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Micro-Lock Plus

Connector Type B

Micro-Lock Plus

Series

218101

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Black

Jacket Material

Polyester

Cable Length

300mm

Voltage

250V

Standards/Approvals

RoHS, UL

COO (Country of Origin):
TH
The Molex Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single row and a variety of circuit sizes to facilitate both prototyping and global preproduction. It has 2 connector type receptacle-to-receptacle and receptacle-to-strip.

Robust metal solder tabs

Tin-bismuth terminals

Withstands up to 105˚C operating temperature

Inner lock for dual-row versions; outer lock for single-row versions

Dual contact terminal design

Two to 15 circuits, single rows, receptacle-to-receptacle and receptacle-to-strip configurations

Wide positive latch that delivers audible click

Related links