Molex 3 Way Female PicoSpox to 3 Way Female PicoSPOX Wire to Board Cable, 600 mm
- RS Stock No.:
- 232-6328
- Mfr. Part No.:
- 218396-1034
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£40.60
(exc. VAT)
£48.725
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 75 | £1.624 | £40.60 |
| 100 - 175 | £1.579 | £39.48 |
| 200 + | £1.536 | £38.40 |
*price indicative
- RS Stock No.:
- 232-6328
- Mfr. Part No.:
- 218396-1034
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoSpox | |
| Series | 218396 | |
| Connector Type B | PicoSPOX | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Black | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Cable Length | 600mm | |
| Voltage | 250V | |
| Standards/Approvals | UL10002 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoSpox | ||
Series 218396 | ||
Connector Type B PicoSPOX | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Black | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Cable Length 600mm | ||
Voltage 250V | ||
Standards/Approvals UL10002 | ||
PICO-SPOX 1.5 R-R 3CKT 60
The Molex 218396 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 600.00mm length.
Dual ended connector
Interface style in compression or crimp
Female to female gender
EU RoHS compliant
Have natural colour
Related links
- Molex 3 Way Female PicoSpox to 3 Way Female PicoSPOX Wire to Board Cable, 600 mm
- Molex 3 Way Female PicoSpox to 3 Way Unterminated Wire to Board Cable, 600 mm
- Molex 5 Way Female PicoSpox to 5 Way Female PicoSPOX Wire to Board Cable, 600 mm
- Molex 2 Way Female PicoSpox to 2 Way Female PicoSPOX Wire to Board Cable, 600 mm
- Molex 4 Way Female PicoSpox to 4 Way PicoSPOX Wire to Board Cable, 600 mm
- Molex 3 Way Female PicoSpox to 3 Way Female PicoSPOX Wire to Board Cable, 50 mm
- Molex 3 Way Female PicoSpox to 3 Way PicoSPOX Wire to Board Cable, 300 mm
- Molex 3 Way Female PicoSpox to 3 Way Female PicoSPOX Wire to Board Cable, 150 mm
