Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 150 mm

Bulk discount available

Subtotal (1 unit)*

£4.83

(exc. VAT)

£5.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.83
10 +£4.39

*price indicative

RS Stock No.:
232-5331
Distrelec Article No.:
302-32-068
Mfr. Part No.:
218310-1041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini-Fit Sigma

Product Type

Wire to Board Cable

Series

218310

Connector Type B

Mini-Fit Sigma

Number of Rows A

2

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

2

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

150mm

Voltage

600V

Standards/Approvals

REACH, RoHS

Molex 218310 Series Wire to Board Cable, 150mm Cable Length, 600V Voltage Rating - 218310-1041


This wire to board cable is designed for seamless connectivity with Mini-Fit Sigma connectors, featuring a compact 150mm length. The dual-row configuration enables efficient connection with a 4.2mm pitch, making it suitable for high-voltage wiring solutions in various applications. This cable supports up to 11.5A current rating, delivering reliable energy transfer while ensuring robust performance across a temperature range of -20 to +105°C.

Features & Benefits


• Durable nylon housing enhances longevity and environmental resistance

• Positive locking design prevents accidental disconnection during use

• Brass contacts provide superior conductivity and reliability in connections

• V-0 Glow Wire material meets stringent European electrical standards

• Polarised mating geometry ensures proper alignment and connection

• Capable of withstanding 2200V AC dielectric strength for safety

Applications


• Ideal for automotive harnessing and electronic control modules

• Utilised in gaming machines and vending machine connectivity

• Suited for data computing tasks, including copiers and printers

• Applicable in medical devices, such as X-ray machines

• Effective in telecommunications for server and router backplanes

What is the significance of the cable's polarised mating geometry?


The polarised mating geometry ensures that the connectors can only be assembled in the correct orientation, reducing the risk of mismating, which can lead to electrical faults.

How does the cable's construction support high voltage applications?


The combination of brass contacts and a high dielectric strength allows the cable to safely handle up to 600V, making it suitable for various high voltage wiring solutions in industrial settings.

What are the recommended environmental conditions for this cable's operation?


The cable operates effectively within a temperature range of -20 to +105°C, allowing it to function across diverse environments without compromising performance.

How can the positive locking design benefit installation and use?


The positive locking design provides a secure connection that resists accidental disconnection, enhancing the reliability of the application and reducing maintenance needs.

What types of devices are compatible with the wire to board cable?


This cable is compatible with devices that use Mini-Fit Sigma connectors, making it versatile for use in automotive, consumer electronics, and industrial automation applications.

Related links