Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- RS Stock No.:
- 228-6905
- Distrelec Article No.:
- 302-31-965
- Mfr. Part No.:
- 214770-0420
- Brand:
- Molex
Subtotal (1 unit)*
£11.76
(exc. VAT)
£14.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.76 |
*price indicative
- RS Stock No.:
- 228-6905
- Distrelec Article No.:
- 302-31-965
- Mfr. Part No.:
- 214770-0420
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Fit 3.0 | |
| Series | Micro-Fit | |
| Connector 2 | Micro-Fit 3.0 | |
| Series Number | 214770 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Pitch | 3mm | |
| Cable Length | 2m | |
| Connector 2 Number of Rows | 1 | |
| Connector 1 Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Micro-Fit 3.0 | ||
Series Micro-Fit | ||
Connector 2 Micro-Fit 3.0 | ||
Series Number 214770 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Pitch 3mm | ||
Cable Length 2m | ||
Connector 2 Number of Rows 1 | ||
Connector 1 Number of Rows 1 | ||
- COO (Country of Origin):
- IN
The Molex 214770 series is a Single row, 4 circuit Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assembly, which has 2 m Length.
Cable Type UL 2464.
Material of Metal Phosphor Bronze.
RoHS Compliance.
Material of Metal Phosphor Bronze.
RoHS Compliance.
Related links
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 2m
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 2m
- Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable Assembly, 2m
