Molex 10 Way Female KK 254 to 10 Way Female Unterminated Wire to Board Cable, 600 mm
- RS Stock No.:
- 226-4465
- Mfr. Part No.:
- 2177971103
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 226-4465
- Mfr. Part No.:
- 2177971103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | KK 254 | |
| Product Type | Wire to Board Cable | |
| Series | 217797 | |
| Connector Type B | Unterminated | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Neutral White | |
| Cable Length | 600mm | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A KK 254 | ||
Product Type Wire to Board Cable | ||
Series 217797 | ||
Connector Type B Unterminated | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Neutral White | ||
Cable Length 600mm | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | ||
The Molex Off-the-Shelf (OTS) KK2.54 tin discrete cable assembly has 600 mm length and 10 circuit. It can be used in automotive, consumer, telecommunication application.
Facilitate both prototyping and global preproduction
Reliable electrical contact and performance with low insertion force
Related links
- Molex 10 Way Female KK 254 to 10 Way Female Unterminated Wire to Board Cable, 600 mm
- Molex 10 Way Female KK 254 to 10 Way Female KK 254 Wire to Board Cable, 600 mm
- Molex 10 Way Female KK 254 Male Unterminated Wire to Board Cable, 300 mm
- Molex 10 Way Female KK 254 Male Unterminated Wire to Board Cable, 150 mm
- Molex 10 Way Female KK 396 Female Unterminated Cable Assembly, 600 mm
- Molex 10 Way Female KK 396 to 10 Way Female Unterminated Cable Assembly, 300 mm
- Molex 5 Way Female KK 254 to 5 Way Female Unterminated Wire to Board Cable, 600 mm
- Molex 2 Way Female KK 254 to 2 Way Female Unterminated Wire to Board Cable, 600 mm
