Molex 10 Way Female KK 254 Male Unterminated Wire to Board Cable, 150 mm

Bulk discount available

Subtotal (1 unit)*

£3.96

(exc. VAT)

£4.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.96
10 +£3.77

*price indicative

RS Stock No.:
226-4461
Distrelec Article No.:
302-31-854
Mfr. Part No.:
2177971101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

KK 254

Product Type

Wire to Board Cable

Connector Type B

Unterminated

Series

217797

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Male

Number of Contacts A

10

Jacket Colour

Neutral White

Jacket Material

Nylon

Cable Length

150mm

Standards/Approvals

REACH, RoHS

The Molex Off-the-Shelf (OTS) KK2.54 tin discrete cable assembly has 150 mm length and 10 circuit. It can be used in automotive, consumer, telecommunication application.

Facilitate both prototyping and global preproduction

Reliable electrical contact and performance with low insertion force

Related links