Molex 5 Way Female KK 254 to 5 Way Unterminated Wire to Board Cable, 150 mm
- RS Stock No.:
- 226-4441
- Mfr. Part No.:
- 2177971051
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.50 |
| 10 + | £2.39 |
*price indicative
- RS Stock No.:
- 226-4441
- Mfr. Part No.:
- 2177971051
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | KK 254 | |
| Product Type | Wire to Board Cable | |
| Connector Type B | Unterminated | |
| Series | 217797 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | White | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A KK 254 | ||
Product Type Wire to Board Cable | ||
Connector Type B Unterminated | ||
Series 217797 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour White | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
The Molex Off-the-Shelf (OTS) KK2.54 tin discrete cable assembly has 150 mm length and 5 circuit. It can be used in automotive, consumer, telecommunication application.
Facilitate both prototyping and global preproduction
Reliable electrical contact and performance with low insertion force
Related links
- Molex 5 Way Female KK 254 to 5 Way Unterminated Wire to Board Cable, 150 mm
- Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 150 mm
- Molex 5 Way Female KK 254 to 5 Way Female Unterminated Wire to Board Cable, 600 mm
- Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 300 mm
- Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 600 mm
- Molex 5 Way Female KK 254 Unterminated Wire to Board Cable, 300 mm
- Molex 5 Way Female KK 396 Female Unterminated Cable Assembly, 150 mm
- Molex 10 Way Female KK 254 Male Unterminated Wire to Board Cable, 150 mm
