Molex 3 Way Female KK 254 Male Unterminated Wire to Board Cable, 600 mm

Subtotal (1 unit)*

£1.80

(exc. VAT)

£2.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1.80

*price indicative

RS Stock No.:
226-4432
Distrelec Article No.:
302-31-841
Mfr. Part No.:
2177971033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

KK 254

Product Type

Wire to Board Cable

Series

217797

Connector Type B

Unterminated

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Male

Number of Contacts A

3

Jacket Colour

Neutral White

Cable Length

600mm

Jacket Material

Nylon

Standards/Approvals

EU ELV, EU RoHS China RoHS, REACH SVHC

COO (Country of Origin):
IN
The Molex Off-the-Shelf (OTS) KK2.54 tin discrete cable assembly has 600 mm length and 3 circuit. It can be used in automotive, consumer, telecommunication application.

Facilitate both prototyping and global preproduction

Reliable electrical contact and performance with low insertion force

Related links