Molex 6 Way Female KK 254 to 6 Way Female KK 254 Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 unit)*

£3.27

(exc. VAT)

£3.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£3.27
10 +£3.13

*price indicative

RS Stock No.:
226-4403
Distrelec Article No.:
302-31-828
Mfr. Part No.:
2177961062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

KK 254

Product Type

Wire to Board Cable

Connector Type B

KK 254

Series

217796

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Neutral White

Jacket Material

Nylon

Cable Length

300mm

Standards/Approvals

EU RoHS, CHINA RoHS

The Molex Off-the-Shelf (OTS) KK2.54 tin discrete cable assembly has 300 mm length and 6 circuit. It can be used in automotive, consumer, telecommunication application.

Facilitate both prototyping and global preproduction

Reliable electrical contact and performance with low insertion force

Related links