Molex 3 Way Female KK 254 to 3 Way Female KK 254 Wire to Board Cable, 600 mm

Bulk discount available

Subtotal (1 bag of 5 units)*

£12.20

(exc. VAT)

£14.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 20£2.44£12.20
25 - 45£2.372£11.86
50 +£2.308£11.54

*price indicative

RS Stock No.:
226-4384
Mfr. Part No.:
2177961033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

KK 254

Connector Type B

KK 254

Series

217796

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

3

Number of Contacts B

3

Jacket Colour

Neutral White

Jacket Material

Nylon

Cable Length

600mm

Standards/Approvals

EU RoHS, CHINA RoHS

COO (Country of Origin):
CN

Molex Wire-to-Board Cable, KK 254 Connectors, 2.54mm Pitch - KK 254 Series - 2177961033


Get reliable connections to your PCB with this wire-to-board cable from Molex. It's a complete assembly featuring three separate conductors with a female connector at each end. This makes it a quick and straightforward way to link multiple circuits together without the clutter of multiple individual wires. The tough connector housings are made from durable nylon resin, so you can be sure it's up to the task in heavy-duty settings.

Features & Benefits


• Slim 22AWG wires fit comfortably even when space is tight

• Generous 600mm length gives you easy reach between components

• Tin-plated brass conductors support long-lasting connectivity

Applications


• Automotive manufacturing

• Consumer electronics

• Telecommunications networks

Is this assembly suitable for use in a high-vibration environment?


Yes – thanks to the lock-to-mating-part design, you can rely on this hardy device to stay firmly connected in challenging conditions.

Related links