Molex 10 Way Female PicoBlade Unterminated Wire to Board Cable, 425mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
224-8677
Mfr. Part No.:
2181121004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Series Number

218112

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

10

Pitch

1.25mm

Cable Length

425mm

The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.

Requires less engineering time and resources

Pin to pin map configurations

Halogen free

Tin plating termination