Molex 10 Way Female PicoBlade Unterminated Wire to Board Cable, 150mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
224-8672
Distrelec Article No.:
302-23-422
Mfr. Part No.:
2181121001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PicoBlade

Connector 1

PicoBlade

Series Number

218112

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

10

Pitch

1.25mm

Cable Length

150mm

The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.

Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination