Molex 10 Way Female PicoBlade to 10 Way Female Unterminated Wire to Board Cable, 75 mm
- RS Stock No.:
- 224-8669
- Distrelec Article No.:
- 302-23-421
- Mfr. Part No.:
- 2181121000
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.27
(exc. VAT)
£2.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 26 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.27 |
| 10 - 24 | £2.13 |
| 25 + | £1.95 |
*price indicative
- RS Stock No.:
- 224-8669
- Distrelec Article No.:
- 302-23-421
- Mfr. Part No.:
- 2181121000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoBlade | |
| Connector Type B | Unterminated | |
| Series | 218112 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Natural | |
| Cable Length | 75mm | |
| Jacket Material | Polyester | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen, Halogen-Free Status | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoBlade | ||
Connector Type B Unterminated | ||
Series 218112 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Natural | ||
Cable Length 75mm | ||
Jacket Material Polyester | ||
Standards/Approvals EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen, Halogen-Free Status | ||
The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 10 Way Female PicoBlade to 10 Way Female Unterminated Wire to Board Cable, 75 mm
- Molex 10 Way Female PicoBlade Unterminated Wire to Board Cable, 425 mm
- Molex 7 Way Female PicoBlade to 7 Way Female Unterminated Wire to Board Cable, 75 mm
- Molex 10 Way Female PicoBlade to 10 Way Unterminated Wire to Board Cable, 300 mm
- Molex 10 Way Female PicoBlade to 10 Way Male Unterminated Wire to Board Cable, 225 mm
- Molex 9 Way Female PicoBlade to 9 Way Unterminated Wire to Board Cable, 75 mm
- Molex 10 Way Male PicoBlade Unterminated Wire to Board Cable, 75 mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Unterminated Wire to Board Cable, 300 mm
