Molex 3 Way Female PicoBlade to 3 Way Unterminated Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 unit)*

£2.00

(exc. VAT)

£2.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 46 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.00
10 - 24£1.83
25 +£1.79

*price indicative

RS Stock No.:
224-8598
Distrelec Article No.:
302-23-389
Mfr. Part No.:
2181120303
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

PicoBlade

Connector Type B

Unterminated

Series

218112

Number of Rows A

1

Connector Gender A

Female

Number of Contacts A

3

Number of Contacts B

3

Jacket Colour

Natural

Jacket Material

Polybutylene Terephthalate

Cable Length

300mm

Standards/Approvals

No

The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.

Requires less engineering time and resources

Pin to pin map configurations

Halogen free

Tin plating termination

Related links