Molex 3 Way Female PicoBlade to 3 Way Unterminated Wire to Board Cable, 225 mm
- RS Stock No.:
- 224-8595
- Mfr. Part No.:
- 2181120302
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£77.45
(exc. VAT)
£92.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £1.549 | £77.45 |
| 250 - 450 | £1.42 | £71.00 |
| 500 + | £1.363 | £68.15 |
*price indicative
- RS Stock No.:
- 224-8595
- Mfr. Part No.:
- 2181120302
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoBlade | |
| Connector Type B | Unterminated | |
| Series | 218112 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Natural | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 225mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoBlade | ||
Connector Type B Unterminated | ||
Series 218112 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Natural | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 225mm | ||
Standards/Approvals No | ||
The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 3 Way Female PicoBlade to 3 Way Unterminated Wire to Board Cable, 225 mm
- Molex 3 Way Female PicoBlade to 3 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 3 Way Male PicoBlade to 3 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 3 Way Male PicoBlade Male Unterminated Wire to Board Cable, 225 mm
- Molex 2 Way Female PicoBlade to 2 Way Unterminated Wire to Board Cable, 225 mm
- Molex 3 Way Female PicoBlade to 3 Way Unterminated Wire to Board Cable, 425 mm
- Molex 3 Way Female PicoBlade to 3 Way Unterminated Wire to Board Cable, 300 mm
- Molex 3 Way Female PicoBlade to 3 Way Unterminated Wire to Board Cable, 150 mm
