Molex 2 Way Female PicoBlade Male Unterminated Wire to Board Cable, 425 mm
- RS Stock No.:
- 224-8588
- Mfr. Part No.:
- 2181120204
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£52.50
(exc. VAT)
£63.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 450 unit(s) shipping from 05 June 2026
- Plus 50 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £1.05 | £52.50 |
| 250 - 450 | £1.014 | £50.70 |
| 500 + | £0.987 | £49.35 |
*price indicative
- RS Stock No.:
- 224-8588
- Mfr. Part No.:
- 2181120204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoBlade | |
| Series | 218112 | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 2 | |
| Jacket Colour | Natural | |
| Jacket Material | Polyester | |
| Cable Length | 425mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoBlade | ||
Series 218112 | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 2 | ||
Jacket Colour Natural | ||
Jacket Material Polyester | ||
Cable Length 425mm | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 2 Way Female PicoBlade Male Unterminated Wire to Board Cable, 425 mm
- Molex 9 Way Female PicoBlade Male Unterminated Wire to Board Cable, 425 mm
- Molex 8 Way Female PicoBlade Male Unterminated Wire to Board Cable, 425 mm
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 7 Way Female PicoBlade to 7 Way Male Unterminated Wire to Board Cable, 425 mm
- Molex 5 Way Female PicoBlade to 5 Way Male Unterminated Wire to Board Cable, 425 mm
- Molex 4 Way Female PicoBlade to 4 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 7 Way Female PicoBlade to 7 Way Male PicoBlade Wire to Board Cable, 425 mm
