Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 100 mm
- RS Stock No.:
- 213-4384
- Mfr. Part No.:
- 451110501
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.80
(exc. VAT)
£9.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.56 | £7.80 |
| 50 - 120 | £1.374 | £6.87 |
| 125 - 245 | £1.186 | £5.93 |
| 250 - 495 | £1.156 | £5.78 |
| 500 + | £1.126 | £5.63 |
*price indicative
- RS Stock No.:
- 213-4384
- Mfr. Part No.:
- 451110501
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Lock Plus | |
| Connector Type B | Micro-Lock Plus | |
| Series | 45111 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 100mm | |
| Voltage | 50, 50V ac | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Lock Plus | ||
Connector Type B Micro-Lock Plus | ||
Series 45111 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 100mm | ||
Voltage 50, 50V ac | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Molex Micro-Lock Plus Series Wire to Board Cable, 1.25mm Pitch, 100mm Cable Length - 451110501
This wire-to-board cable is a high-quality Micro-Lock Plus connector system designed for efficient signal transmission in various electronic applications. Featuring a cable length of 100mm, this assembly connects two female Micro-Lock Plus connectors with 5 circuits. Constructed from durable materials, it has a pitch of 1.25mm and supports voltages up to 50V AC/DC, making it an ideal choice for reliable connections in automation and electronics.
Features & Benefits
• Female-to-female configuration simplifies wiring tasks
• Supports 5 contacts for versatile connectivity options
• Crafted from copper alloy for enhanced electrical conductivity
• Black sheath colour offers a professional aesthetic
• Tin plating ensures superior resistance to corrosion
• Designed for crimp or compression termination for flexibility
Applications
• Utilised in signal transmission for automation equipment
• Ideal for wiring in electronic control panels
• Suitable for connections in mechanical devices
• Used for reliable connectivity in consumer electronics
What is the maximum current rating for this cable?
The maximum current rating is 1.5A, ensuring adequate power supply for connected devices.
Can this cable be used in outdoor applications?
The cable is primarily designed for indoor use; exposure to moisture should be avoided.
What type of wire insulation is compatible with this connector?
The connector is suitable for wire insulation with a diameter of 0.98mm and wire size of AWG 26.
How does the pitch of this cable impact its application?
The 1.25mm pitch allows for compact layouts, facilitating use in space-constrained environments.
What is the significance of the female connector design?
The female connector design enhances ease of installation and connection to compatible components without the need for additional adaptors.
Related links
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 100 mm
- Molex 5 Way Female Micro-Lock Plus to 5 Way Unterminated Wire to Board Cable, 100 mm
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 600 mm
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 150 mm
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 50 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 100 mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 100 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Wire to Board Cable, 100 mm
