Molex 12 Way Female Mini-Lock to 12 Way Female Mini-Lock Wire to Board Cable, 300 mm
- RS Stock No.:
- 213-4378
- Mfr. Part No.:
- 151371203
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4378
- Mfr. Part No.:
- 151371203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Lock | |
| Product Type | Wire to Board Cable | |
| Series | 15137 | |
| Connector Type B | Mini-Lock | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Lock | ||
Product Type Wire to Board Cable | ||
Series 15137 | ||
Connector Type B Mini-Lock | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 250V | ||
Standards/Approvals No | ||
The Molex Mini-Lock have a single row, compact space saving design with a small 2.50 mm pitch. These Mini-Lock off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 12 configuration with cable length of 300 mm and it is used with Mini-Lock vertical potting header 53517.
Matte Tin plated termination
Crimp or compression type termination interface
Related links
- Molex 12 Way Female Mini-Lock to 12 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 6 Way Female Mini-Lock to 6 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 8 Way Female Mini-Lock to 8 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 10 Way Female Mini-Lock to 10 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 12 Way Female Picolock to 12 Way Female Picolock Wire to Board Cable, 300 mm
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 300 mm
