Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 300 mm

Subtotal (1 bag of 450 units)*

£1,348.20

(exc. VAT)

£1,617.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
450 +£2.996£1,348.20

*price indicative

RS Stock No.:
213-4368
Distrelec Article No.:
304-56-053
Mfr. Part No.:
151370403
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Mini-Lock

Connector Type B

Mini-Lock

Series

15137

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Polybutylene Terephthalate

Voltage

250V

Standards/Approvals

CHINA RoHS, EU RoHS

The Molex Mini-Lock have a single row, compact space saving design with a small 2.50 mm pitch. These Mini-Lock off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 4 configuration with cable length of 300 mm and it is used with Mini-Lock vertical potting header 53517.

Matte Tin plated termination

Crimp or compression type termination interface

Related links