Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 100 mm
- RS Stock No.:
- 213-4366
- Mfr. Part No.:
- 151370401
- Brand:
- Molex
Subtotal (1 bag of 1250 units)*
£3,131.25
(exc. VAT)
£3,757.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1250 + | £2.505 | £3,131.25 |
*price indicative
- RS Stock No.:
- 213-4366
- Mfr. Part No.:
- 151370401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Lock | |
| Product Type | Wire to Board Cable | |
| Connector Type B | Mini-Lock | |
| Series | 15137 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 100mm | |
| Voltage | 250V | |
| Standards/Approvals | China RoHS compliant, Halogen-Free Status Not Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Lock | ||
Product Type Wire to Board Cable | ||
Connector Type B Mini-Lock | ||
Series 15137 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 100mm | ||
Voltage 250V | ||
Standards/Approvals China RoHS compliant, Halogen-Free Status Not Low-Halogen | ||
- COO (Country of Origin):
- IN
The Molex Mini-Lock have a single row, compact space saving design with a small 2.50 mm pitch. These Mini-Lock off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 4 configuration with cable length of 100 mm and it is used with Mini-Lock vertical potting header 53517.
Matte Tin plated termination
Crimp or compression type termination interface
Related links
- Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 100 mm
- Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 600 mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 100 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Unterminated Wire to Board Cable, 100 mm
- Molex 4 Way Female PicoClasp to 7 Way Female PicoClasp Wire to Board Cable, 100 mm
- Molex 4 Way Female Micro-One to 4 Way Unterminated Wire to Board Cable, 100 mm
- Molex 4 Way Female Micro-Latch to 4 Way Female Micro Latch Wire to Board Cable, 100 mm
