Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 600 mm
- RS Stock No.:
- 213-4362
- Distrelec Article No.:
- 304-56-051
- Mfr. Part No.:
- 151370206
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£852.00
(exc. VAT)
£1,024.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 + | £2.13 | £852.00 |
*price indicative
- RS Stock No.:
- 213-4362
- Distrelec Article No.:
- 304-56-051
- Mfr. Part No.:
- 151370206
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Mini-Lock | |
| Connector Type B | Mini-Lock | |
| Series | 15137 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 600mm | |
| Voltage | 250V | |
| Standards/Approvals | China RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Mini-Lock | ||
Connector Type B Mini-Lock | ||
Series 15137 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 600mm | ||
Voltage 250V | ||
Standards/Approvals China RoHS compliant | ||
The Molex Mini-Lock have a single row, compact space saving design with a small 2.50 mm pitch. These Mini-Lock off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 2 configuration with cable length of 600 mm and it is used with Mini-Lock vertical potting header 53517.
Matte Tin plated termination
Crimp or compression type termination interface
Related links
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 600 mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 300 mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 150 mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 100 mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Wire to Board Cable, 600 mm
- Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 600 mm
- Molex 2 Way Female Mini-Fit Jr to 2 Way Female Mini-Fit Jr Wire to Board Cable, 600 mm
