Molex 8 Way Female Picolock to 8 Way Female Picolock Wire to Board Cable, 150 mm

Bulk discount available

Subtotal (1 unit)*

£4.46

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.46
10 - 24£4.13
25 - 49£4.01
50 - 99£3.91
100 +£3.81

*price indicative

RS Stock No.:
213-4352
Mfr. Part No.:
151320802
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Picolock

Connector Type B

Picolock

Series

15132

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Black

Jacket Material

High Temperature Thermoplastic

Cable Length

150mm

Voltage

150V

Standards/Approvals

CHINA RoHS, EU RoHS

The Molex Pico-Lock have a single row, compact space saving design with a small 1.50 mm pitch. These Pico-Lock off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 8 configuration with cable length of 150 mm and it is used with Pico-Lock header 504050.

Tin plated termination

Crimp or compression type termination interface

Related links