Molex 3 Way Female Micro-Fit TPA to 3 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- RS Stock No.:
 - 213-4248
 - Mfr. Part No.:
 - 1451320303
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.71
(exc. VAT)
£4.452
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 984 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 2 - 18 | £1.855 | £3.71 | 
| 20 - 48 | £1.62 | £3.24 | 
| 50 - 98 | £1.575 | £3.15 | 
| 100 - 198 | £1.535 | £3.07 | 
| 200 + | £1.495 | £2.99 | 
*price indicative
- RS Stock No.:
 - 213-4248
 - Mfr. Part No.:
 - 1451320303
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit TPA | |
| Connector 1 | Micro-Fit TPA | |
| Series Number | 145132 | |
| Connector 2 | Micro-Fit TPA | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 3 | |
| Connector 2 Number of Contacts | 3 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 3mm | |
| Sheath Colour | Black | |
| Cable Length | 300mm | |
| Current Rating | 8.5 A | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Micro-Fit TPA  | ||
Connector 1 Micro-Fit TPA  | ||
Series Number 145132  | ||
Connector 2 Micro-Fit TPA  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 3  | ||
Connector 2 Number of Contacts 3  | ||
Connector 1 Housing Gender Male  | ||
Connector 2 Housing Gender Male  | ||
Pitch 3mm  | ||
Sheath Colour Black  | ||
Cable Length 300mm  | ||
Current Rating 8.5 A  | ||
Contact Plating Tin  | ||
- COO (Country of Origin):
 - IN
 
The Molex Micro-Fit TPA have a single row, compact space saving design with a small 3 mm pitch. These Micro-fit connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 3 configuration with cable length of 300 mm and it is used with Micro-Fit 3.0 plug housing, Micro-Fit 3.0 header and Micro-Fit TPA plug housing.
Tin plated termination
TPA to reduce terminal back-out
Crimp or compression type termination interface
TPA to reduce terminal back-out
Crimp or compression type termination interface
Related links
- Molex 3 Way Female Micro-Fit TPA to 3 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
 - Molex 3 Way Female Micro-Fit TPA to 3 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
 - Molex 3 Way Female Micro-Fit TPA to 3 Way Female Micro-Fit TPA Wire to Board Cable, 1m
 - Molex 3 Way Female Micro-Fit TPA to 3 Way Female Micro-Fit TPA Wire to Board Cable, 75mm
 - Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
 - Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
 - Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
 - Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
 
