Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 75 mm

Subtotal (1 bag of 1500 units)*

£2,670.00

(exc. VAT)

£3,210.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1500 +£1.78£2,670.00

*price indicative

RS Stock No.:
213-4233
Mfr. Part No.:
1451320200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Fit TPA

Product Type

Wire to Board Cable

Series

145132

Connector Type B

Micro-Fit TPA

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

75mm

Voltage

300V

Standards/Approvals

Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020)

The Molex Micro-Fit TPA have a single row, compact space saving design with a small 3 mm pitch. These Micro-fit connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 2 configuration with cable length of 75 mm and it is used with Micro-Fit 3.0 plug housing, Micro-Fit 3.0 header and Micro-Fit TPA plug housing.

Tin plated termination

TPA to reduce terminal back-out

Crimp or compression type termination interface

Related links