Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.89

(exc. VAT)

£7.068

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£2.945£5.89
20 - 48£2.675£5.35
50 - 98£2.565£5.13
100 - 198£2.46£4.92
200 +£2.355£4.71

*price indicative

RS Stock No.:
213-4230
Mfr. Part No.:
1451300403
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Nano-Fit

Series

Nano-Fit

Series Number

145130

Connector 2

Nano-Fit

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

250 V ac

Current Rating

6.5 A

Contact Plating

Matte Tin

COO (Country of Origin):
IN
The Molex Nano-Fit have a single row, compact space saving design with a small 2.50 mm pitch. These Nano-Fit off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 4 configuration with cable length of 300 mm and it is used with Nano-Fit headers 105309 , 105311 , 105319.

Matte Tin plated termination
Crimp or compression type termination interface

Related links