Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 150 mm
- RS Stock No.:
- 210-4196
- Mfr. Part No.:
- 215170-0601
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£135.80
(exc. VAT)
£162.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £5.432 | £135.80 |
| 50 - 75 | £5.16 | £129.00 |
| 100 - 225 | £4.422 | £110.55 |
| 250 - 475 | £4.245 | £106.13 |
| 500 + | £4.076 | £101.90 |
*price indicative
- RS Stock No.:
- 210-4196
- Mfr. Part No.:
- 215170-0601
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoClasp | |
| Connector Type B | PicoClasp | |
| Series | 215170 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 100V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoClasp | ||
Connector Type B PicoClasp | ||
Series 215170 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 100V | ||
Standards/Approvals No | ||
The Molex Expresslink 2.0 Pico-Clasp Female-to-Pico-Clasp Female Cable Assembly, Single Row, 150.00mm Length, 6 Circuits.
Gender Female-Female
Lock to Mating Part Yes
Material - Metal Phosphor Bronze
Material - Plating Mating Gold
Material - Plating Termination Tin
Material - Resin Nylon
Number of Rows 1
Pitch - Mating Interface 1.00mm
Plating min - Mating 0.760μm
Plating min - Termination 0.914μm
Single Ended No
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 0.80mm max.
Wire Size AWG 28
Wire/Cable Type UL 2725
Related links
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 150 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Wire to Board Cable, 150 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 600 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 300 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 100 mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 150 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 150 mm
